


L78L09ACUTR | |
|---|---|
DigiKey Part Number | 497-1192-2-ND - Tape & Reel (TR) 497-1192-1-ND - Cut Tape (CT) 497-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09ACUTR |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 100 | 4,18280 Kč | 418,28 Kč |
| 250 | 3,86700 Kč | 966,75 Kč |
| 500 | 3,67674 Kč | 1 838,37 Kč |
| 1 000 | 3,51947 Kč | 3 519,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,35363 Kč | 8 384,07 Kč |
| 5 000 | 3,25364 Kč | 16 268,20 Kč |
| 7 500 | 3,20357 Kč | 24 026,78 Kč |
| 12 500 | 3,14810 Kč | 39 351,25 Kč |
| 17 500 | 3,11567 Kč | 54 524,23 Kč |
| 25 000 | 3,08449 Kč | 77 112,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







