


NJM79L09SU3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM79L09SU3-TE1TR-ND - Tape & Reel (TR) 2129-NJM79L09SU3-TE1CT-ND - Cut Tape (CT) 2129-NJM79L09SU3-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM79L09SU3-TE1 |
Description | IC REG LINEAR -9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,28764 Kč | 1 571,91 Kč |
| 500 | 5,99996 Kč | 2 999,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,76332 Kč | 5 763,32 Kč |
| 2 000 | 5,56836 Kč | 11 136,72 Kč |
| 3 000 | 5,47075 Kč | 16 412,25 Kč |
| 5 000 | 5,36260 Kč | 26 813,00 Kč |
| 7 000 | 5,29939 Kč | 37 095,73 Kč |
| 10 000 | 5,23860 Kč | 52 386,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







