

NJM78L09UA-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM78L09UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L09UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L09UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L09UA-TE1 |
Description | IC REG LINEAR 9V 100MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 11,87300 Kč | 118,73 Kč |
25 | 10,67320 Kč | 266,83 Kč |
100 | 9,36310 Kč | 936,31 Kč |
250 | 8,73776 Kč | 2 184,44 Kč |
500 | 8,36074 Kč | 4 180,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,05038 Kč | 8 050,38 Kč |
2 000 | 7,79480 Kč | 15 589,60 Kč |
3 000 | 7,66690 Kč | 23 000,70 Kč |
5 000 | 7,52509 Kč | 37 625,45 Kč |
7 000 | 7,44223 Kč | 52 095,61 Kč |
10 000 | 7,36251 Kč | 73 625,10 Kč |
25 000 | 7,19093 Kč | 179 773,25 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |