
TPS7B8401QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8401QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8401QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7B8401QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8401QWDRBRQ1 |
Description | IC REG LIN POS ADJ 150MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8401QWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.245V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 25,74360 Kč | 643,59 Kč |
| 100 | 22,92980 Kč | 2 292,98 Kč |
| 250 | 21,58764 Kč | 5 396,91 Kč |
| 500 | 20,77878 Kč | 10 389,39 Kč |
| 1 000 | 20,72188 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,29086 Kč | 57 872,58 Kč |
| 6 000 | 18,88847 Kč | 113 330,82 Kč |
| 9 000 | 18,68694 Kč | 168 182,46 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











