


LD29150DT50R | |
|---|---|
DigiKey Part Number | 497-3468-2-ND - Tape & Reel (TR) 497-3468-1-ND - Cut Tape (CT) 497-3468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT50R |
Description | IC REG LINEAR 5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT50R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA05CC0FP-E2 | Rohm Semiconductor | 86 | BA05CC0FP-E2CT-ND | 1,03000 Kč | Similar |
| LP2950ACDT-5.0G | onsemi | 895 | LP2950ACDT-5.0GOS-ND | 0,59000 Kč | Similar |
| LP2950ACDT-5RKG | onsemi | 11 113 | LP2950ACDT-5RKGOSCT-ND | 0,62000 Kč | Similar |
| LP2950CDT-5.0/NOPB | Texas Instruments | 1 506 | LP2950CDT-5.0/NOPB-ND | 1,21000 Kč | Similar |
| LP2950CDT-5.0G | onsemi | 5 913 | LP2950CDT-5.0GOS-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 100 | 19,19640 Kč | 1 919,64 Kč |
| 250 | 18,04064 Kč | 4 510,16 Kč |
| 500 | 17,34434 Kč | 8 672,17 Kč |
| 1 000 | 17,17699 Kč | 17 176,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,77864 Kč | 36 946,60 Kč |
| 5 000 | 14,43995 Kč | 72 199,75 Kč |
| 7 500 | 14,27030 Kč | 107 027,25 Kč |
| 12 500 | 14,08230 Kč | 176 028,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











