
APA2106EC | |
|---|---|
DigiKey Part Number | 754-APA2106ECTR-ND - Tape & Reel (TR) 754-APA2106ECCT-ND - Cut Tape (CT) 754-APA2106ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106EC |
Description | 2.1X0.6MM.RA.SMD.RED.LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,09329 Kč | 2 093,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94032 Kč | 3 880,64 Kč |
| 4 000 | 1,81003 Kč | 7 240,12 Kč |
| 6 000 | 1,74311 Kč | 10 458,66 Kč |
| 10 000 | 1,66741 Kč | 16 674,10 Kč |
| 14 000 | 1,62232 Kč | 22 712,48 Kč |
| 20 000 | 1,57830 Kč | 31 566,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










