
FH41-40S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFY040TR-ND - Tape & Reel (TR) HFY040CT-ND - Cut Tape (CT) HFY040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-40S-0.5SH(05) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-40S-0.5SH(05) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 51,74200 Kč | 517,42 Kč |
| 25 | 48,48480 Kč | 1 212,12 Kč |
| 50 | 46,17000 Kč | 2 308,50 Kč |
| 100 | 43,96550 Kč | 4 396,55 Kč |
| 250 | 41,21132 Kč | 10 302,83 Kč |
| 500 | 39,24380 Kč | 19 621,90 Kč |
| 1 000 | 38,92888 Kč | 38 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,79086 Kč | 101 977,15 Kč |
| 5 000 | 38,84625 Kč | 194 231,25 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |





