
FH41-15S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH41-15S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH41-15S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH41-15S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-15S-0.5SH(05) |
Description | CONN FPC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-15S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 Kč | 54,37 Kč |
| 10 | 46,22200 Kč | 462,22 Kč |
| 25 | 43,31800 Kč | 1 082,95 Kč |
| 50 | 41,25180 Kč | 2 062,59 Kč |
| 100 | 39,28120 Kč | 3 928,12 Kč |
| 250 | 36,81996 Kč | 9 204,99 Kč |
| 500 | 35,06230 Kč | 17 531,15 Kč |
| 1 000 | 34,41949 Kč | 34 419,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,58229 Kč | 83 955,73 Kč |
| 5 000 | 31,98122 Kč | 159 906,10 Kč |
| Unit Price without VAT: | 54,37000 Kč |
|---|---|
| Unit Price with VAT: | 65,78770 Kč |


