
AT91SAM7S64C-AU | |
|---|---|
DigiKey Part Number | AT91SAM7S64C-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7S64C-AU |
Description | IC MCU 16/32BIT 64KB FLSH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7S64C-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, SSC, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 25 | 143,41640 Kč | 3 585,41 Kč |
| 100 | 129,76760 Kč | 12 976,76 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |


