
ECS-184-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1286TR-ND - Tape & Reel (TR) XC1286CT-ND - Cut Tape (CT) XC1286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5PX-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,31600 Kč | 157,90 Kč |
| 50 | 6,05160 Kč | 302,58 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,48636 Kč | 1 371,59 Kč |
| 500 | 5,25958 Kč | 2 629,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04204 Kč | 5 042,04 Kč |
| 2 000 | 4,77222 Kč | 9 544,44 Kč |
| 3 000 | 4,71545 Kč | 14 146,35 Kč |
| 5 000 | 4,57089 Kč | 22 854,45 Kč |
| 7 000 | 4,47815 Kč | 31 347,05 Kč |
| 10 000 | 4,38193 Kč | 43 819,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






