
ECS-120-32-4X | |
|---|---|
DigiKey Part Number | X1100-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-32-4X |
Description | CRYSTAL 12.0000MHZ 32PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-32-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,74360 Kč | 437,18 Kč |
| 200 | 7,94985 Kč | 1 589,97 Kč |
| 400 | 7,85168 Kč | 3 140,67 Kč |
| 600 | 7,79550 Kč | 4 677,30 Kč |
| 1 000 | 7,70018 Kč | 7 700,18 Kč |
| 2 600 | 7,24762 Kč | 18 843,81 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






