
ECS-120-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC2080TR-ND - Tape & Reel (TR) XC2080CT-ND - Cut Tape (CT) XC2080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-5PX-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,37120 Kč | 268,56 Kč |
| 100 | 5,15080 Kč | 515,08 Kč |
| 250 | 4,87152 Kč | 1 217,88 Kč |
| 500 | 4,66996 Kč | 2 334,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,47656 Kč | 4 476,56 Kč |
| 2 000 | 4,13566 Kč | 8 271,32 Kč |
| 5 000 | 4,05824 Kč | 20 291,20 Kč |
| 7 000 | 3,97588 Kč | 27 831,16 Kč |
| 10 000 | 3,89043 Kč | 38 904,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





