


LM2596S-12 | |
|---|---|
DigiKey Part Number | 4518-LM2596S-12TR-ND - Tape & Reel (TR) 4518-LM2596S-12CT-ND - Cut Tape (CT) 4518-LM2596S-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-12 |
Description | IC REG BUCK 12V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 50,03800 Kč | 500,38 Kč |
| 25 | 45,85120 Kč | 1 146,28 Kč |
| 100 | 41,24220 Kč | 4 124,22 Kč |
| 250 | 39,04452 Kč | 9 761,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,71996 Kč | 18 859,98 Kč |
| 1 000 | 36,63017 Kč | 36 630,17 Kč |
| 1 500 | 36,08422 Kč | 54 126,33 Kč |
| 2 500 | 35,47940 Kč | 88 698,50 Kč |
| 3 500 | 35,12593 Kč | 122 940,75 Kč |
| 5 000 | 34,78583 Kč | 173 929,15 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |





