
LM2596S-12-EV | |
|---|---|
DigiKey Part Number | 5272-LM2596S-12-EVTR-ND - Tape & Reel (TR) 5272-LM2596S-12-EVCT-ND - Cut Tape (CT) 5272-LM2596S-12-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-12-EV |
Description | IC REG BUCK 12V 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 13,88997 Kč | 13 889,97 Kč |
| 1 500 | 13,64436 Kč | 20 466,54 Kč |
| 2 500 | 13,37212 Kč | 33 430,30 Kč |
| 3 500 | 13,21302 Kč | 46 245,57 Kč |
| 5 000 | 13,06004 Kč | 65 300,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






