
LM2596SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2596SX-12/NOPBTR-ND - Tape & Reel (TR) LM2596SX-12/NOPBCT-ND - Cut Tape (CT) LM2596SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 25 | 91,90400 Kč | 2 297,60 Kč |
| 100 | 83,58460 Kč | 8 358,46 Kč |
| 250 | 80,50968 Kč | 20 127,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,23064 Kč | 38 615,32 Kč |
| 1 000 | 75,26376 Kč | 75 263,76 Kč |
| 1 500 | 74,27875 Kč | 111 418,12 Kč |
| 2 500 | 73,18735 Kč | 182 968,38 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |












