


RKZ-1205S | |
|---|---|
DigiKey Part Number | 945-1204-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-1205S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-1205S Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 5 | 204,10000 Kč | 1 020,50 Kč |
| 10 | 200,80400 Kč | 2 008,04 Kč |
| 25 | 196,50760 Kč | 4 912,69 Kč |
| 50 | 193,31600 Kč | 9 665,80 Kč |
| 100 | 190,17470 Kč | 19 017,47 Kč |
| 250 | 186,09352 Kč | 46 523,38 Kč |
| 500 | 183,05972 Kč | 91 529,86 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |








