2.068GHz Frequency Satellite Receiver RF SAW Filter (Surface Acoustic Wave) 3.3dB 84MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP03076

DigiKey Part Number
5254-MP03076CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP03076
Description
FILTER SAW 2.068GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.068GHz Frequency Satellite Receiver RF SAW Filter (Surface Acoustic Wave) 3.3dB 84MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.3dB
Manufacturer
Golledge Electronics Ltd
Applications
Satellite Receiver
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.055" (1.40mm)
Frequency - Center
2.068GHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
84MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1087,26800 Kč872,68 Kč
2580,48120 Kč2 012,03 Kč
5075,70620 Kč3 785,31 Kč
10071,21470 Kč7 121,47 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč