
X4B20L1-5050G | |
|---|---|
DigiKey Part Number | 1173-X4B20L1-5050GTR-ND - Tape & Reel (TR) 1173-X4B20L1-5050GCT-ND - Cut Tape (CT) 1173-X4B20L1-5050GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4B20L1-5050G |
Description | BALUN 1.2GHZ ~ 2.7GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.2GHz ~ 2.7GHz 1:1, 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Phase Difference 180° ±10 |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 1.2dB |
Series | Return Loss (Min) 15dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1.2GHz ~ 2.7GHz | Base Product Number |
Impedance - Unbalanced/Balanced 1:1, 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 250 | 17,78616 Kč | 4 446,54 Kč |
| 500 | 17,06340 Kč | 8 531,70 Kč |
| 1 000 | 16,38138 Kč | 16 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,13169 Kč | 60 526,76 Kč |
| 8 000 | 14,56036 Kč | 116 482,88 Kč |
| 12 000 | 14,24156 Kč | 170 898,72 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











