New at DigiKey
GT040N10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G120P06M

DigiKey Part Number
4822-G120P06MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G120P06M
Description
MOSFET P-CH -60V 120A TO-263-3
Customer Reference
Detailed Description
P-Channel 60 V 120A (Tc) 277W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Gate Charge (Qg) (Max) @ Vgs
230 nC @ -10 V
Input Capacitance (Ciss) (Max) @ Vds
12215 pF @ -30 V
FET Feature
-
Power Dissipation (Max)
277W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,87310 Kč9 498,48 Kč
16 00011,03990 Kč176 638,40 Kč
32 0009,99840 Kč319 948,80 Kč
Unit Price without VAT:11,87310 Kč
Unit Price with VAT:14,36645 Kč