
G160P03K | |
|---|---|
DigiKey Part Number | 3141-G160P03KTR-ND - Tape & Reel (TR) 3141-G160P03KCT-ND - Cut Tape (CT) 3141-G160P03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G160P03K |
Description | MOSFET P-CH -30V 30A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1811 pF @ 15 V | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,70730 Kč | 670,73 Kč |
| 500 | 5,12252 Kč | 2 561,26 Kč |
| 1 000 | 4,61197 Kč | 4 611,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,05852 Kč | 10 146,30 Kč |
| 5 000 | 3,71624 Kč | 18 581,20 Kč |
| 7 500 | 3,54185 Kč | 26 563,88 Kč |
| 12 500 | 3,34586 Kč | 41 823,25 Kč |
| 17 500 | 3,22980 Kč | 56 521,50 Kč |
| 25 000 | 3,11701 Kč | 77 925,25 Kč |
| 62 500 | 3,07242 Kč | 192 026,25 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |






