
G90P04K | |
---|---|
DigiKey Part Number | 4822-G90P04KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G90P04K |
Description | MOSFET P-CH -40V 28A TO-252-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 28A (Tc) 150W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ -10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6331 pF @ -20 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,95770 Kč | 9 894,25 Kč |
15 000 | 3,54110 Kč | 53 116,50 Kč |
30 000 | 3,12450 Kč | 93 735,00 Kč |
Unit Price without VAT: | 3,95770 Kč |
---|---|
Unit Price with VAT: | 4,78882 Kč |