
G1K1P10TE | |
|---|---|
DigiKey Part Number | 4822-G1K1P10TE-ND |
Manufacturer | |
Manufacturer Product Number | G1K1P10TE |
Description | MOSFET P-CH -100V 24A TO-220-3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 24A (Tc) 88W Surface Mount TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ -10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ -50 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,68659 Kč | 11 373,18 Kč |
| 16 000 | 5,24916 Kč | 83 986,56 Kč |
| 32 000 | 4,72841 Kč | 151 309,12 Kč |
| Unit Price without VAT: | 5,68659 Kč |
|---|---|
| Unit Price with VAT: | 6,88077 Kč |



