
G120P06T | |
|---|---|
DigiKey Part Number | 4822-G120P06T-ND |
Manufacturer | |
Manufacturer Product Number | G120P06T |
Description | MOSFET P-CH -60V 120A TO-220-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 120A (Tc) 277W Surface Mount TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ -10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 12674 pF @ -30 V | |
FET Feature | - | |
Power Dissipation (Max) | 277W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,81077 Kč | 21 621,54 Kč |
| 16 000 | 9,97757 Kč | 159 641,12 Kč |
| 32 000 | 8,97773 Kč | 287 287,36 Kč |
| Unit Price without VAT: | 10,81077 Kč |
|---|---|
| Unit Price with VAT: | 13,08103 Kč |



