New at DigiKey
20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80P03K

DigiKey Part Number
3141-G80P03KTR-ND - Tape & Reel (TR)
3141-G80P03KCT-ND - Cut Tape (CT)
3141-G80P03KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G80P03K
Description
MOSFET P-CH -30V 80A TO-252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 80A (Tc) 78W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 4.5V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5496 pF @ 15 V
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,75000 Kč23,75 Kč
1014,83100 Kč148,31 Kč
1009,73800 Kč973,80 Kč
5007,54630 Kč3 773,15 Kč
1 0006,83974 Kč6 839,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,07494 Kč15 187,35 Kč
5 0005,60206 Kč28 010,30 Kč
7 5005,36117 Kč40 208,78 Kč
12 5005,09055 Kč63 631,88 Kč
17 5004,99920 Kč87 486,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,75000 Kč
Unit Price with VAT:28,73750 Kč