
G7P03D2 | |
|---|---|
DigiKey Part Number | 3141-G7P03D2TR-ND - Tape & Reel (TR) 3141-G7P03D2CT-ND - Cut Tape (CT) 3141-G7P03D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7P03D2 |
Description | MOSFET P-CH -30V 7A 6-WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Tc) 1.3W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,35290 Kč | 435,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47979 Kč | 7 439,37 Kč |
| 6 000 | 2,25606 Kč | 13 536,36 Kč |
| 9 000 | 2,14201 Kč | 19 278,09 Kč |
| 15 000 | 2,01382 Kč | 30 207,30 Kč |
| 21 000 | 1,93791 Kč | 40 696,11 Kč |
| 30 000 | 1,86411 Kč | 55 923,30 Kč |
| 75 000 | 1,72840 Kč | 129 630,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


