
DMP3014SFDE-13 | |
|---|---|
DigiKey Part Number | 31-DMP3014SFDE-13TR-ND - Tape & Reel (TR) 31-DMP3014SFDE-13CT-ND - Cut Tape (CT) 31-DMP3014SFDE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3014SFDE-13 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,66960 Kč | 141,74 Kč |
| 100 | 4,91350 Kč | 491,35 Kč |
| 250 | 4,55236 Kč | 1 138,09 Kč |
| 500 | 4,33398 Kč | 2 166,99 Kč |
| 1 000 | 4,15445 Kč | 4 154,45 Kč |
| 2 500 | 3,96501 Kč | 9 912,52 Kč |
| 5 000 | 3,85082 Kč | 19 254,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,00554 Kč | 40 055,40 Kč |
| 20 000 | 3,72778 Kč | 74 555,60 Kč |
| 30 000 | 3,58629 Kč | 107 588,70 Kč |
| 50 000 | 3,42739 Kč | 171 369,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


