
G300P06K | |
|---|---|
DigiKey Part Number | 3141-G300P06KTR-ND - Tape & Reel (TR) 3141-G300P06KCT-ND - Cut Tape (CT) 3141-G300P06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G300P06K |
Description | MOSFET P-CH -60V 40A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 40A (Tc) 90W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2750 pF @ 30 V | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 13,20600 Kč | 132,06 Kč |
| 100 | 8,62570 Kč | 862,57 Kč |
| 500 | 6,65186 Kč | 3 325,93 Kč |
| 1 000 | 6,01612 Kč | 6 016,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,32723 Kč | 13 318,08 Kč |
| 5 000 | 4,90138 Kč | 24 506,90 Kč |
| 7 500 | 4,68439 Kč | 35 132,92 Kč |
| 12 500 | 4,44057 Kč | 55 507,12 Kč |
| 17 500 | 4,29625 Kč | 75 184,38 Kč |
| 25 000 | 4,27015 Kč | 106 753,75 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |



