
G120P06M | |
|---|---|
DigiKey Part Number | 3141-G120P06MTR-ND - Tape & Reel (TR) 3141-G120P06MCT-ND - Cut Tape (CT) 3141-G120P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G120P06M |
Description | MOSFET P-CH 60V 120A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 120A (Tc) 277W (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12215 pF @ 30 V | |
Power Dissipation (Max) | 277W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 100 | 21,82460 Kč | 2 182,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,48925 Kč | 13 191,40 Kč |
| 1 600 | 15,24296 Kč | 24 388,74 Kč |
| 2 400 | 14,60809 Kč | 35 059,42 Kč |
| 4 000 | 13,94563 Kč | 55 782,52 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |











