
963361-1 | |
|---|---|
DigiKey Part Number | 17-963361-1-ND |
Manufacturer | |
Manufacturer Product Number | 963361-1 |
Description | DICHTUNG |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 963361-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 70 | |
For Use With/Related Products | Junior Power Timer Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 39,82700 Kč | 398,27 Kč |
| 25 | 37,33440 Kč | 933,36 Kč |
| 50 | 35,54920 Kč | 1 777,46 Kč |
| 100 | 33,84840 Kč | 3 384,84 Kč |
| 250 | 31,72824 Kč | 7 932,06 Kč |
| 500 | 30,21348 Kč | 15 106,74 Kč |
| 1 000 | 28,77177 Kč | 28 771,77 Kč |
| 2 500 | 26,97153 Kč | 67 428,82 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |











