Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
51-256.025
51-256.025
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

51-256.025

DigiKey Part Number
1948-1659-ND
Manufacturer
Manufacturer Product Number
51-256.025
Description
SWITCH ESTOP TWIST RESET 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,66000 Kč716,66 Kč
Manufacturers Standard Package
Unit Price without VAT:716,66000 Kč
Unit Price with VAT:867,15860 Kč