
PA16NP102KAB15 | |
|---|---|
DigiKey Part Number | 716-PA16NP102KAB15-ND |
Manufacturer | |
Manufacturer Product Number | PA16NP102KAB15 |
Description | POT 1K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.610" (15.50mm) | |
Actuator Diameter | 0.315" (8.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,58000 Kč | 466,58 Kč |
| 20 | 366,17350 Kč | 7 323,47 Kč |
| 40 | 345,98400 Kč | 13 839,36 Kč |
| 60 | 334,66267 Kč | 20 079,76 Kč |
| 100 | 320,90400 Kč | 32 090,40 Kč |
| 260 | 296,62258 Kč | 77 121,87 Kč |
| 500 | 281,04606 Kč | 140 523,03 Kč |
| Unit Price without VAT: | 466,58000 Kč |
|---|---|
| Unit Price with VAT: | 564,56180 Kč |




