



A165E-S-03U | |
|---|---|
DigiKey Part Number | SW1445-ND |
Manufacturer | |
Manufacturer Product Number | A165E-S-03U |
Description | SWITCH ESTOP TWIST RESET 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A165E-S-03U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,71000 Kč | 1 473,71 Kč |
| 10 | 1 271,06200 Kč | 12 710,62 Kč |
| 25 | 1 198,11560 Kč | 29 952,89 Kč |
| 50 | 1 145,61680 Kč | 57 280,84 Kč |
| 100 | 1 095,31570 Kč | 109 531,57 Kč |
| Unit Price without VAT: | 1 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,18910 Kč |







