



XB6AS8349B | |
|---|---|
DigiKey Part Number | 4008-XB6AS8349B-ND |
Manufacturer | |
Manufacturer Product Number | XB6AS8349B |
Description | SWITCH ESTOP TWIST RESET 3A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6AS8349B Models |
Category | Switch Function On-Off, Off-On |
Manufacturer Schneider Electric | Current Rating (Amps) 3A (AC), 220mA (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Box | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,58000 Kč | 849,58 Kč |
| Unit Price without VAT: | 849,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,99180 Kč |









