
03N06 | |
|---|---|
DigiKey Part Number | 3141-03N06TR-ND - Tape & Reel (TR) 3141-03N06CT-ND - Cut Tape (CT) 3141-03N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03N06 |
Description | N60V,RD(MAX)<100M@10V,RD(MAX)<12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,23040 Kč | 1 115,20 Kč |
| 1 000 | 1,98032 Kč | 1 980,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66213 Kč | 4 986,39 Kč |
| 6 000 | 1,50157 Kč | 9 009,42 Kč |
| 9 000 | 1,41970 Kč | 12 777,30 Kč |
| 15 000 | 1,32765 Kč | 19 914,75 Kč |
| 21 000 | 1,27312 Kč | 26 735,52 Kč |
| 30 000 | 1,22010 Kč | 36 603,00 Kč |
| 75 000 | 1,10373 Kč | 82 779,75 Kč |
| 150 000 | 1,04990 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






