N-Channel 60 V 3A (Tc) 1.2W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G800N06H

DigiKey Part Number
3141-G800N06HTR-ND - Tape & Reel (TR)
3141-G800N06HCT-ND - Cut Tape (CT)
3141-G800N06HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G800N06H
Description
N60V, 3A,RD<80M@10V,VTH0.7V~1.2V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Tc) 1.2W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
457 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,78200 Kč67,82 Kč
1004,31090 Kč431,09 Kč
5003,23958 Kč1 619,79 Kč
1 0002,89394 Kč2 893,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,51884 Kč6 297,10 Kč
5 0002,28672 Kč11 433,60 Kč
7 5002,16842 Kč16 263,15 Kč
12 5002,03540 Kč25 442,50 Kč
17 5001,95662 Kč34 240,85 Kč
25 0001,88005 Kč47 001,25 Kč
62 5001,71200 Kč107 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč