
SI2318A | |
|---|---|
DigiKey Part Number | 4518-SI2318ATR-ND - Tape & Reel (TR) 4518-SI2318ACT-ND - Cut Tape (CT) 4518-SI2318ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2318A |
Description | SOT-23 N-CHANNEL POWER MOSFETS R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 250 | 2,20984 Kč | 552,46 Kč |
| 500 | 2,09182 Kč | 1 045,91 Kč |
| 1 000 | 1,99460 Kč | 1 994,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87449 Kč | 5 623,47 Kč |
| 6 000 | 1,81563 Kč | 10 893,78 Kč |
| 9 000 | 1,78616 Kč | 16 075,44 Kč |
| 15 000 | 1,75351 Kč | 26 302,65 Kč |
| 21 000 | 1,73444 Kč | 36 423,24 Kč |
| 30 000 | 1,71609 Kč | 51 482,70 Kč |
| 75 000 | 1,67657 Kč | 125 742,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



