N-Channel 60 V 3A (Ta) 1.38W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2310A

DigiKey Part Number
4518-SI2310ATR-ND - Tape & Reel (TR)
4518-SI2310ACT-ND - Cut Tape (CT)
4518-SI2310ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2310A
Description
60V 3A 90MR@10V,3A 1.38W 3V@250A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Ta) 1.38W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,15000 Kč31,50 Kč
252,78000 Kč69,50 Kč
1002,37700 Kč237,70 Kč
2502,18296 Kč545,74 Kč
5002,06578 Kč1 032,89 Kč
1 0001,96940 Kč1 969,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85041 Kč5 551,23 Kč
6 0001,79222 Kč10 753,32 Kč
9 0001,76309 Kč15 867,81 Kč
15 0001,73078 Kč25 961,70 Kč
21 0001,71191 Kč35 950,11 Kč
30 0001,69375 Kč50 812,50 Kč
75 0001,65466 Kč124 099,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč