
SI2308A | |
|---|---|
DigiKey Part Number | 4518-SI2308ATR-ND - Tape & Reel (TR) 4518-SI2308ACT-ND - Cut Tape (CT) 4518-SI2308ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2308A |
Description | 60V 2A 1.25W 160MR@10V,2A 3V@250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,22790 Kč | 222,79 Kč |
| 250 | 2,04436 Kč | 511,09 Kč |
| 500 | 1,93392 Kč | 966,96 Kč |
| 1 000 | 1,84257 Kč | 1 842,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73017 Kč | 5 190,51 Kč |
| 6 000 | 1,67512 Kč | 10 050,72 Kč |
| 9 000 | 1,64755 Kč | 14 827,95 Kč |
| 15 000 | 1,61700 Kč | 24 255,00 Kč |
| 21 000 | 1,59914 Kč | 33 581,94 Kč |
| 30 000 | 1,58197 Kč | 47 459,10 Kč |
| 75 000 | 1,54499 Kč | 115 874,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




