
SSF7912 | |
|---|---|
DigiKey Part Number | 4786-SSF7912TR-ND - Tape & Reel (TR) 4786-SSF7912CT-ND - Cut Tape (CT) 4786-SSF7912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF7912 |
Description | MOSFET, N-CH, SINGLE, 3.20A, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 725 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,76040 Kč | 44,01 Kč |
| 100 | 1,49120 Kč | 149,12 Kč |
| 250 | 1,36060 Kč | 340,15 Kč |
| 500 | 1,28220 Kč | 641,10 Kč |
| 1 000 | 1,21754 Kč | 1 217,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13774 Kč | 3 413,22 Kč |
| 6 000 | 1,09870 Kč | 6 592,20 Kč |
| 9 000 | 1,07916 Kč | 9 712,44 Kč |
| 15 000 | 1,05749 Kč | 15 862,35 Kč |
| 21 000 | 1,04483 Kč | 21 941,43 Kč |
| 30 000 | 1,03266 Kč | 30 979,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




