



SI2310A-TP | |
|---|---|
DigiKey Part Number | 353-SI2310A-TPTR-ND - Tape & Reel (TR) 353-SI2310A-TPCT-ND - Cut Tape (CT) 353-SI2310A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2310A-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A 1.2W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 247 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,86441 Kč | 1 864,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56225 Kč | 4 686,75 Kč |
| 6 000 | 1,40984 Kč | 8 459,04 Kč |
| 9 000 | 1,33209 Kč | 11 988,81 Kč |
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 21 000 | 1,19291 Kč | 25 051,11 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











