
0297003.U | |
|---|---|
DigiKey Part Number | F6073-ND |
Manufacturer | |
Manufacturer Product Number | 0297003.U |
Description | FUSE AUTOMOTIVE 3A 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0297003.U Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 9.4 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Violet |
Current Rating (Amps) | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Voltage Rating - DC | DC Cold Resistance 0.03375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 5 | 7,50800 Kč | 37,54 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 50 | 5,76020 Kč | 288,01 Kč |
| 100 | 5,31400 Kč | 531,40 Kč |
| 250 | 4,77840 Kč | 1 194,60 Kč |
| 500 | 4,40760 Kč | 2 203,80 Kč |
| 1 000 | 4,06453 Kč | 4 064,53 Kč |
| 5 000 | 3,36220 Kč | 16 811,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |













