
ECS-250-9-37B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-9-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-9-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-250-9-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-9-37B2-CKM-TR |
Description | CRYSTAL 25 MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-9-37B2-CKM-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 7,04080 Kč | 176,02 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,46730 Kč | 646,73 Kč |
| 250 | 6,11568 Kč | 1 528,92 Kč |
| 500 | 5,86290 Kč | 2 931,45 Kč |
| 1 000 | 5,62014 Kč | 5 620,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36244 Kč | 16 087,32 Kč |
| 6 000 | 5,14071 Kč | 30 844,26 Kč |
| 9 000 | 5,01531 Kč | 45 137,79 Kč |
| 15 000 | 4,86176 Kč | 72 926,40 Kč |
| 21 000 | 4,76322 Kč | 100 027,62 Kč |
| 30 000 | 4,66098 Kč | 139 829,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











