N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03N06L

DigiKey Part Number
3141-03N06LTR-ND - Tape & Reel (TR)
3141-03N06LCT-ND - Cut Tape (CT)
3141-03N06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
03N06L
Description
N60V,RD(MAX)<100M@10V,RD(MAX)<12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
458 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,27570 Kč327,57 Kč
5002,44038 Kč1 220,19 Kč
1 0002,17014 Kč2 170,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82585 Kč5 477,55 Kč
6 0001,65216 Kč9 912,96 Kč
9 0001,56360 Kč14 072,40 Kč
15 0001,46406 Kč21 960,90 Kč
21 0001,40509 Kč29 506,89 Kč
30 0001,34776 Kč40 432,80 Kč
75 0001,22195 Kč91 646,25 Kč
150 0001,18114 Kč177 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč