



TR9CI5000YL4CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1288-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI5000YL4CIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI5000YL4CIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Voltage - Output 24V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,20000 Kč | 1 282,20 Kč |
| 5 | 1 179,00400 Kč | 5 895,02 Kč |
| 20 | 1 097,72900 Kč | 21 954,58 Kč |
| Unit Price without VAT: | 1 282,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 551,46200 Kč |















