
705-701-KIT-RA-INT-R | |
|---|---|
DigiKey Part Number | 1939-705-701-KIT-RA-INT-R-ND |
Manufacturer | |
Manufacturer Product Number | 705-701-KIT-RA-INT-R |
Description | CORD 18AWG IEC320-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, UL, VDE | |
Approved Countries | Australia, Austria, Belgium, Canada, Denmark, Finland, France, Germany, Italy, New Zealand, Netherlands, Norway, Sweden, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| 10 | 321,05900 Kč | 3 210,59 Kč |
| 25 | 300,96000 Kč | 7 524,00 Kč |
| 50 | 286,59340 Kč | 14 329,67 Kč |
| 100 | 272,91940 Kč | 27 291,94 Kč |
| 300 | 252,58073 Kč | 75 774,22 Kč |
| 500 | 243,65030 Kč | 121 825,15 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |











