
302R-701R(R) | |
|---|---|
DigiKey Part Number | 1939-302R-701R(R)-ND |
Manufacturer | |
Manufacturer Product Number | 302R-701R(R) |
Description | PLUG ADAPTER 5-15P TO 60320 C13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Power Cord Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,87000 Kč | 79,87 Kč |
| 10 | 67,85700 Kč | 678,57 Kč |
| 25 | 63,60640 Kč | 1 590,16 Kč |
| 50 | 60,56380 Kč | 3 028,19 Kč |
| 100 | 57,67300 Kč | 5 767,30 Kč |
| 300 | 53,37027 Kč | 16 011,08 Kč |
| 500 | 51,48150 Kč | 25 740,75 Kč |
| 1 000 | 49,02553 Kč | 49 025,53 Kč |
| 2 500 | 45,95910 Kč | 114 897,75 Kč |
| Unit Price without VAT: | 79,87000 Kč |
|---|---|
| Unit Price with VAT: | 96,64270 Kč |




