
705-712-KIT6(R) | |
|---|---|
DigiKey Part Number | 1939-705-712-KIT6(R)-ND |
Manufacturer | |
Manufacturer Product Number | 705-712-KIT6(R) |
Description | CORD 18AWG IEC 320/C14-C5 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord IEC 320-C14 To IEC 320-C5 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CEBEC, cULus, CSA, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SAA, SEMKO, UL, VDE |
Part Status Active | Approved Countries Austria, Belgium, Canada, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250VAC |
1st Connector IEC 320-C14 | Current Rating (Amps) 10A |
2nd Connector IEC 320-C5 | Operating Temperature 60°C |
Number of Conductors 3 | Features Includes Adapters |
Cord Type H05VV-F, SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 497,40100 Kč | 4 974,01 Kč |
| 25 | 466,26480 Kč | 11 656,62 Kč |
| 50 | 444,01960 Kč | 22 200,98 Kč |
| 100 | 422,83670 Kč | 42 283,67 Kč |
| 250 | 396,39352 Kč | 99 098,38 Kč |
| 500 | 377,50204 Kč | 188 751,02 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |






