6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705-712-KIT(R)

DigiKey Part Number
1939-705-712-KIT(R)-ND
Manufacturer
Manufacturer Product Number
705-712-KIT(R)
Description
INTERCON CBL ASSEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C5
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P014-006Eaton Tripp Lite1 621TL610-ND545,74000 KčParametric Equivalent
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,38000 Kč378,38 Kč
10321,54200 Kč3 215,42 Kč
25301,39680 Kč7 534,92 Kč
50287,01320 Kč14 350,66 Kč
100273,31840 Kč27 331,84 Kč
250256,22012 Kč64 055,03 Kč
500244,00558 Kč122 002,79 Kč
Manufacturers Standard Package
Unit Price without VAT:378,38000 Kč
Unit Price with VAT:457,83980 Kč