6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705-701-KIT(R)

DigiKey Part Number
1939-1689-ND
Manufacturer
Manufacturer Product Number
705-701-KIT(R)
Description
CORD 17/18AWG IEC320-IEC320 6.56
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, UL, VDE
Part Status
Active
Approved Countries
Australia, Austria, Belgium, Canada, Denmark, Finland, France, Germany, Italy, New Zealand, Netherlands, Norway, Sweden, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
H05VV-F, SJT
Features
Includes Adapters
Wire Gauge
17 AWG, 18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,29000 Kč393,29 Kč
10334,20400 Kč3 342,04 Kč
25313,27320 Kč7 831,83 Kč
50298,32280 Kč14 916,14 Kč
100284,09030 Kč28 409,03 Kč
300283,76697 Kč85 130,09 Kč
Manufacturers Standard Package
Unit Price without VAT:393,29000 Kč
Unit Price with VAT:475,88090 Kč