


G3R75MT12D | |
|---|---|
DigiKey Part Number | 1242-G3R75MT12D-ND |
Manufacturer | |
Manufacturer Product Number | G3R75MT12D |
Description | SIC MOSFET N-CH 41A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 207W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1560 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 207W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 10 | 199,13300 Kč | 1 991,33 Kč |
| 25 | 190,92360 Kč | 4 773,09 Kč |
| 100 | 179,34810 Kč | 17 934,81 Kč |
| 250 | 171,97852 Kč | 42 994,63 Kč |
| 500 | 166,71726 Kč | 83 358,63 Kč |
| 1 000 | 161,45434 Kč | 161 454,34 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |









